- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3032791
3032791
Phoenix Contact
Test adapter - for 4 mm test plug and terminal blocks with 5.2 mm - 6.2 mm - and 8.2 mm pitch - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test adapter - for 4 mm test plug and terminal blocks with 5.2 mm - 6.2 mm - and 8.2 mm pitch - color: gray
Search Keywords: 3032791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3032791
-
Alias/AKA:PAIS-4-FIX-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Test Adapter
-
Maximum Current Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/24/26