Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3032790

Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: gray
Search Keywords: 3032790
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3032790
  • Alias/AKA:
    PAI-4-FIX-GY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Test Adapter
  • Gender:
    PL/SKT
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1/1
  • Wire Size:
    N/A
  • Housing Color:
    Gray
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    51.5 x 5.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3032790 RoHS compliant?
Yes, 3032790 is RoHS compliant.
What is the lead time for 3032790?
The standard lead time for 3032790 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks can ship 11/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.27
50 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!