- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3032570
3032570
Phoenix Contact
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: blue
Search Keywords: 3032570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3032570
-
Alias/AKA:FBS-3-8-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:8.2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
106
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/30/26