Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3032567

Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue
Search Keywords: 3032567
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3032567
  • Alias/AKA:
    FBS-2-8-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Plug-In Bridge
  • Pitch:
    8.2 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    41 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3032567 RoHS compliant?
Yes, 3032567 is RoHS compliant.
What is the lead time for 3032567?
The standard lead time for 3032567 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
600   can ship 10/7/26
Manufacturer Stock:
600 can ship
Minimum Order Quantity:
20
8 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$0.77
100 +
$0.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!