- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3032457
3032457
Phoenix Contact
Component connector - with diode1N4007 - length: 24.2 mm - width: 5.2 mm - height: 33.3 mm - number of positions: 1 - color: g ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component connector - with diode1N4007 - length: 24.2 mm - width: 5.2 mm - height: 33.3 mm - number of positions: 1 - color: gray
Search Keywords: 3032457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3032457
-
Alias/AKA:P-CO-1N4007/R-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Component Connector
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
7/14/26