- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3032363
3032363
Phoenix Contact
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - pin assignment: 1,3 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - pin assignment: 1,3 - color: red
Search Keywords: 3032363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3032363
-
Alias/AKA:FBS-1/3-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Plug-In Bridge
-
Pitch:8.2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,964
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/8/26