- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3032321
3032321
Phoenix Contact
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - pin assignment: 1,3 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - pin assignment: 1,3 - color: red
Search Keywords: 3032321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3032321
-
Alias/AKA:FBS-1/3-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Insertion Bridge
-
Pitch:N/A
-
Number of Contacts:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
7/9/26