Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3032185

Vertical potential bridge - to connect the upper and lower level

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Vertical potential bridge - to connect the upper and lower level
Search Keywords: 3032185
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3032185
  • Alias/AKA:
    FBS-PV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Potential Bridge
  • Pitch:
    N/A
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    32 A
  • Operating Temperature:
    125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3032185 RoHS compliant?
Yes, 3032185 is RoHS compliant.
What is the lead time for 3032185?
The standard lead time for 3032185 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,458
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.68
50 +
$1.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!