- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3032168
Phoenix Contact
3032168
Reducing bridge - pitch: 13.2 mm - number of positions: 2 - color: red
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reducing bridge - pitch: 13.2 mm - number of positions: 2 - color: red
Search Keywords: 3032168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3032168
-
Alias/AKA:RB-UT-35-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Reducing Bridge
-
Pitch:13.2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:57 A
-
Operating Temperature:125(Max) °C
Product Guides
+
Frequently Asked Questions
Is 3032168 RoHS compliant?
Yes, 3032168 is RoHS compliant.
What is the lead time for 3032168?
The standard lead time for 3032168 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
25
5 Weeks
can ship
10/19/26