Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3032075

Feed-through metal in the shape of a 5 x 20 mm glass tube fuse insert for use in fuse terminal blocks.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through metal in the shape of a 5 x 20 mm glass tube fuse insert for use in fuse terminal blocks.
Search Keywords: 3032075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3032075
Alias/AKA: DMET-5X20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Housing Color: Silver
Family: 3032075
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3032075 RoHS compliant?
Yes, 3032075 is RoHS compliant.
What is the lead time for 3032075?
The standard lead time for 3032075 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately You may purchase all in-stock quantity of 69
Stock lot only:
69
Minimum Order Quantity:
200
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0210
200 +
$0.9282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!