- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 3032059
Phoenix Contact
3032059
End cover - length: 72.2 mm - width: 2.2 mm - height: 29.1 mm - color: green
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3032059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
This product is discontinued, but still in stock.