Phoenix Contact
3031584
Component terminal block - with integrated diode - nom. voltage: 250 V - nominal current: 22 A - connection method: Spring-cag ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3031584 |
| Alias/AKA: | STTB-2-5-2DIO/O-UL/UR-UL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |