3031500
Phoenix Contact
Ground modular terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ground modular terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3031500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3031500
-
Alias/AKA:ST-6-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
200
can ship 6/19/26
Minimum Order Quantity:
4
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4
$8.20
25
$7.79
50 +
$7.40
Click for Quote
Log in
to unlock special pricing