Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3031487

Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Spring-cage connection - numbe ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3031487
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3031487
Alias/AKA: ST-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3031487 RoHS compliant?
Yes, 3031487 is RoHS compliant.
What is the lead time for 3031487?
The standard lead time for 3031487 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Ships today, if you order in
On Order:
322   can ship 12/24/26
Manufacturer Stock:
13,710 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.09
50 +
$2.94
Click for Quote
Log in to unlock special pricing
Accessories
Show 66 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!