Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3031429

Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 2 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3031429
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3031429
  • Alias/AKA:
    STTB-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3031429 RoHS compliant?
Yes, 3031429 is RoHS compliant.
What is the lead time for 3031429?
The standard lead time for 3031429 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 986
Ships today, if you order in
Manufacturer Stock:
12,108 can ship
5 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.45
50 +
$4.23
Click for Quote
Log in to unlock special pricing
Accessories
Show 50 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!