3031267
Phoenix Contact
Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3031267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3031267
-
Alias/AKA:ST-2-5-TWIN-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Can Ship immediately
Minimum Order Quantity:
4
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
4
$7.39
25
$7.02
50 +
$6.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments