Phoenix Contact
3031160
Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 1.5 mm² - AWG: ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3031160
-
Alias/AKA:STTB-1-5-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A