- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 3031047
3031047
Phoenix Contact
Potential distributors - nom. voltage: 500 V - nominal current: 24 A - cross section: 0.14 mm² - 4 mm² - AWG: 12 - 26 - conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Potential distributors - nom. voltage: 500 V - nominal current: 24 A - cross section: 0.14 mm² - 4 mm² - AWG: 12 - 26 - connection method: Spring-cage connection - number of connections: 2 - width: 5.2 mm - length: 141 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3031047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3031047
-
Alias/AKA:ZPV-1-5/2-5-(8/1)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Potential Distributor
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Manufacturer Stock:
673
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
6/30/26