Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3030983

Test plugs - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Test plugs - color: red
Search Keywords: 3030983
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3030983
Alias/AKA: PS-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Test Adapter
Body Orientation: Straight
Number of Contacts: 1
Housing Color: Red
Dimension: 59.82 x 22.3 x 5.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3030983 RoHS compliant?
Yes, 3030983 is RoHS compliant.
What is the lead time for 3030983?
The standard lead time for 3030983 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
On Order:
90   can ship 11/12/26
Manufacturer Stock:
525 can ship
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.83
10 +
$8.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!