- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 3030967
3030967
Phoenix Contact
Warning cover - Strip - yellow - labeled - mounting type: plug in - for terminal block width: 8.2 mm - lettering field size: 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Warning cover - Strip - yellow - labeled - mounting type: plug in - for terminal block width: 8.2 mm - lettering field size: 10.4 x 7.55 mm - Number of individual labels: 5
Search Keywords: 3030967
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3030967
-
Alias/AKA:WST-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
10
2 Weeks
can ship
6/23/26