- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 3030958
3030958
Phoenix Contact
Warning cover - Strip - yellow - labeled - mounting type: plug in - for terminal block width: 4.25 mm - lettering field size: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Warning cover - Strip - yellow - labeled - mounting type: plug in - for terminal block width: 4.25 mm - lettering field size: 4.25 x 3.55 mm - Number of individual labels: 5
Search Keywords: 3030958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3030958
-
Alias/AKA:WST-1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
6/1/26