- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3030886
3030886
Phoenix Contact
Reducing bridge - pitch: 11 mm - length: 37.2 mm - width: 17.4 mm - number of positions: 2 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reducing bridge - pitch: 11 mm - length: 37.2 mm - width: 17.4 mm - number of positions: 2 - color: red
Search Keywords: 3030886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3030886
-
Alias/AKA:RB-ST-16-(2-5/4)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Reducing Bridge
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
Manufacturer Stock:
1,520
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments