- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3030873
Phoenix Contact
3030873
Reducing bridge - pitch: 10 mm - length: 36.3 mm - width: 15 mm - number of positions: 2 - color: red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Reducing bridge - pitch: 10 mm - length: 36.3 mm - width: 15 mm - number of positions: 2 - color: red
Search Keywords: 3030873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3030873
-
Alias/AKA:RB-ST-10-(2-5/4)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Reducing Bridge
-
Pitch:10 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3030873 RoHS compliant?
Yes, 3030873 is RoHS compliant.
What is the lead time for 3030873?
The standard lead time for 3030873 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
Manufacturer Stock:
1,988
can ship
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
9/28/26
CUSTOMERS
ALSO BOUGHT