- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3030789
Phoenix Contact
3030789
Partition plate - length: 75.2 mm - width: 2 mm - height: 39 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Partition plate - length: 75.2 mm - width: 2 mm - height: 39 mm - color: gray
Search Keywords: 3030789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3030789
-
Alias/AKA:ATP-ST-TWIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Plate
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3030789 RoHS compliant?
Yes, 3030789 is RoHS compliant.
What is the lead time for 3030789?
The standard lead time for 3030789 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
343
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
10/20/26