- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3030513
Phoenix Contact
3030513
End cover - length: 72 mm - width: 0.8 mm - height: 29 mm - color: orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 72 mm - width: 0.8 mm - height: 29 mm - color: orange
Search Keywords: 3030513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3030513
-
Alias/AKA:D-ST-2-5-QUATTRO-0-8-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3030513 RoHS compliant?
Yes, 3030513 is RoHS compliant.
What is the lead time for 3030513?
The standard lead time for 3030513 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
516
Can Ship immediately
Manufacturer Stock:
1,800
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT