- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3030488
Phoenix Contact
3030488
End cover - length: 60.5 mm - width: 2.2 mm - height: 29 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 60.5 mm - width: 2.2 mm - height: 29 mm - color: gray
Search Keywords: 3030488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3030488
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:60.5 x 2.2 x 29 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3030488 RoHS compliant?
Yes, 3030488 is RoHS compliant.
What is the lead time for 3030488?
The standard lead time for 3030488 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Can Ship immediately
Manufacturer Stock:
42,345
can ship
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
10/2/26