Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3030187

Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 19.4 mm - number of positions: 4 - color: red

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 19.4 mm - number of positions: 4 - color: red
Search Keywords: 3030187
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3030187
  • Alias/AKA:
    FBS-4-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Plug-In Bridge
  • Pitch:
    5.2 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3030187 RoHS compliant?
Yes, 3030187 is RoHS compliant.
What is the lead time for 3030187?
The standard lead time for 3030187 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
944   can ship 10/8/26
Minimum Order Quantity:
10
6 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.94
50 +
$1.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!