- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3030158
3030158
Phoenix Contact
Plug-in bridge - pitch: 4.2 mm - number of positions: 10 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-in bridge - pitch: 4.2 mm - number of positions: 10 - color: red
Search Keywords: 3030158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3030158
-
Alias/AKA:FBS-10-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26