- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3030132
3030132
Phoenix Contact
Plug-in bridge - pitch: 4.2 mm - number of positions: 4 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-in bridge - pitch: 4.2 mm - number of positions: 4 - color: red
Search Keywords: 3030132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3030132
-
Alias/AKA:FBS-4-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Plug-In Bridge
-
Pitch:4.2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/7/26
CUSTOMERS
ALSO BOUGHT