- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3030118
Phoenix Contact
3030118
Plug-in bridge - pitch: 4.2 mm - number of positions: 2 - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-in bridge - pitch: 4.2 mm - number of positions: 2 - color: gray
Search Keywords: 3030118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3030118
-
Alias/AKA:FBS-2-4-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Plug-In Bridge
-
Pitch:4.2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:17.5 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3030118 RoHS compliant?
Yes, 3030118 is RoHS compliant.
What is the lead time for 3030118?
The standard lead time for 3030118 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
20
5 Weeks
can ship
10/16/26
CUSTOMERS
ALSO BOUGHT