3029965
Phoenix Contact
Test disconnect terminal block - with slide - nom. voltage: 400 V - nominal current: 41 A - connection method: Spring-cage con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test disconnect terminal block - with slide - nom. voltage: 400 V - nominal current: 41 A - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 113 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3029965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3029965
-
Alias/AKA:SGSK-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2
$14.9113
25
$14.4600
50 +
$14.0300
Click for Quote
Log in
to unlock special pricing