- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3026890
3026890
Phoenix Contact
Shield connection clamp - for direct shield on conductive mounting plates - metal thickness 1 ... 2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shield connection clamp - for direct shield on conductive mounting plates - metal thickness 1 ... 2 mm
Search Keywords: 3026890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3026890
-
Alias/AKA:SK-35-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield Clamp
-
Dimension:40 x 20 x 105 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$20.966
2
$19.060
10 +
$18.110
Click for Quote
Log in
to unlock special pricing