- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3026104
3026104
Phoenix Contact
Insertion bridge - pitch: 9 mm - number of positions: 6 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Insertion bridge - pitch: 9 mm - number of positions: 6 - color: gray
Search Keywords: 3026104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3026104
-
Alias/AKA:EB-6-OTTA-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insertion Bridge
-
Pitch:9 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$5.445
10
$4.950
50 +
$4.700
Click for Quote
Log in
to unlock special pricing