Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3026078

Insertion bridge - pitch: 9 mm - number of positions: 3 - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insertion bridge - pitch: 9 mm - number of positions: 3 - color: gray
Search Keywords: 3026078
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3026078
Alias/AKA: EB-3-OTTA-2-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3026078 RoHS compliant?
Yes, 3026078 is RoHS compliant.
What is the lead time for 3026078?
The standard lead time for 3026078 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
53 Weeks can ship 11/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$2.55
10 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!