- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3026052
Phoenix Contact
3026052
Insertion bridge - pitch: 11.1 mm - number of positions: 7 - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Insertion bridge - pitch: 11.1 mm - number of positions: 7 - color: gray
Search Keywords: 3026052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3026052
-
Alias/AKA:EB-7-OTTA-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insertion Bridge
-
Pitch:11.1 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3026052 RoHS compliant?
Yes, 3026052 is RoHS compliant.
What is the lead time for 3026052?
The standard lead time for 3026052 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
10
7 Weeks
can ship
10/26/26