- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3025529
Phoenix Contact
3025529
End cover - length: 22 mm - width: 1 mm - height: 17.7 mm - color: blue
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 22 mm - width: 1 mm - height: 17.7 mm - color: blue
Search Keywords: 3025529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3025529
-
Alias/AKA:D-MT-1-5-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:22 x 1 x 23.5 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3025529 RoHS compliant?
Yes, 3025529 is RoHS compliant.
What is the lead time for 3025529?
The standard lead time for 3025529 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
50
4 Weeks
can ship
10/7/26