- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3025338
Phoenix Contact
3025338
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3025338 |
| Alias/AKA: | SK-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Shield Clamp |
| Dimension: | 19.5 x 9 x 46.8 mm |