- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3025176
Phoenix Contact
3025176
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
Search Keywords: 3025176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3025176
-
Alias/AKA:SK-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Shield
-
Dimension:17 x 19.5 x 59.3 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3025176 RoHS compliant?
Yes, 3025176 is RoHS compliant.
What is the lead time for 3025176?
The standard lead time for 3025176 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT