Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3025163

Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
Search Keywords: 3025163
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3025163
Alias/AKA: SK-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Shield
Dimension: 12 x 19.5 x 48.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3025163 RoHS compliant?
Yes, 3025163 is RoHS compliant.
What is the lead time for 3025163?
The standard lead time for 3025163 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 213
Ships today, if you order in
Manufacturer Stock:
1,259 can ship
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.03
10 +
$8.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!