3024740
Phoenix Contact
Installation ground terminal block - PE/N block - consisting of a green-yellow ground terminal and a blue terminal block with ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installation ground terminal block - PE/N block - consisting of a green-yellow ground terminal and a blue terminal block with screw bridge - nom. voltage: 250 V - nominal current: 76 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 20.4 mm - color: green-yellow-blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 3024740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3024740
-
Alias/AKA:UK-10-N-PE/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26