Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3024481

Partition plate - length: 73.5 mm - width: 2 mm - height: 47.2 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Partition plate - length: 73.5 mm - width: 2 mm - height: 47.2 mm - color: gray
Search Keywords: 3024481
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3024481
Alias/AKA: ATP-ST-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Partition Plate
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3024481 RoHS compliant?
Yes, 3024481 is RoHS compliant.
What is the lead time for 3024481?
The standard lead time for 3024481 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 539
Can Ship immediately
Manufacturer Stock:
2,500 can ship
Minimum Order Quantity:
20
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.88
50 +
$0.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!