- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3024449
3024449
Phoenix Contact
End cover - length: 32 mm - width: 9.9 mm - height: 22 mm - color: blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 32 mm - width: 9.9 mm - height: 22 mm - color: blue
Search Keywords: 3024449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3024449
-
Alias/AKA:D-MZB 1 5-F BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.5714
500
$0.4848
1,000
$0.4776
2,500
$0.4324
5,000
$0.4259
7,500
$0.4196
10,000
$0.4133
15,000 +
$0.4071
Click for Quote
Log in
to unlock special pricing