- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3024180
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
3024180
End cover - length: 32 mm - width: 9.9 mm - height: 22 mm - color: gray
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
End cover - length: 32 mm - width: 9.9 mm - height: 22 mm - color: gray
Search Keywords: 3024180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3024180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:4 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3024180 discontinued?
Yes, 3024180 from Phoenix Contact is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3024180?
The recommended replacement for 3024180 is 3249010 from Phoenix Contact, available from OnlineComponents.com.
Is 3024180 RoHS compliant?
Yes, 3024180 is RoHS compliant.
What is the lead time for 3024180?
The standard lead time for 3024180 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT