Phoenix Contact
3022328
Feed-through terminal block - nom. voltage: 800 V - nominal current: 57 A - connection method: Screw connection - number of co ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3022328 |
| Alias/AKA: | UK-10-N-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |