Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3022276

Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option - with parking option for FBS...5 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option - with parking option for FBS...5 - FBS...6 - KSS 5 - KSS 6 - width: 5.15 mm - color: gray
Search Keywords: 3022276
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3022276
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: End Clamp
Dimension: 48.5 x 5.15 x 35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 3022276?
The recommended replacement for 3022276 is 3032350 from Phoenix Contact, available from OnlineComponents.com.
Is 3022276 RoHS compliant?
Yes, 3022276 is RoHS compliant.
What is the lead time for 3022276?
The standard lead time for 3022276 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66,902
Ships today, if you order in
Minimum Order Quantity:
10
38 Weeks can ship 8/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.14
50 +
$1.08
Click for Quote
Log in to unlock special pricing
Accessories
Show 33 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!