- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3012335
3012335
Phoenix Contact
Cable housing - width: 26 mm - number of positions: 5 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing - width: 26 mm - number of positions: 5 - color: gray
Search Keywords: 3012335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3012335
-
Alias/AKA:PH CP-H 2 5/5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Color:Gray
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$5.00
50
$4.15
100
$3.90
250
$3.74
500
$3.63
1,000
$3.54
2,500
$3.48
5,000 +
$3.43
Click for Quote
Log in
to unlock special pricing