- Home ›
- All Products›
- 3012334
3012334
Phoenix Contact
Cable housing - width: 20.8 mm - number of positions: 4 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing - width: 20.8 mm - number of positions: 4 - color: gray
Search Keywords: 3012334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3012334
-
Alias/AKA:PH CP-H 2 5/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$4.74
50
$3.93
100
$3.70
250
$3.54
500
$3.45
1,000
$3.35
2,500
$3.30
5,000 +
$3.25
Click for Quote
Log in
to unlock special pricing