- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3012332
3012332
Phoenix Contact
Cable housing - width: 10.4 mm - number of positions: 2 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing - width: 10.4 mm - number of positions: 2 - color: gray
Search Keywords: 3012332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3012332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Color:Gray
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$4.07
50
$3.39
100
$3.34
250
$3.07
500
$2.98
1,000
$2.94
2,500
$2.87
5,000 +
$2.83
Click for Quote
Log in
to unlock special pricing