- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3012314
Phoenix Contact
3012314
Connector housing - length: 31.6 mm - width: 5.2 mm - height: 31.7 mm - number of positions: 1 - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector housing - length: 31.6 mm - width: 5.2 mm - height: 31.7 mm - number of positions: 1 - color: gray
Search Keywords: 3012314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3012314
-
Alias/AKA:CP-H-2-5-4L-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:N/A
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3012314 RoHS compliant?
Yes, 3012314 is RoHS compliant.
What is the lead time for 3012314?
The standard lead time for 3012314 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
9/24/26