3011999
Phoenix Contact
Motor terminal block - four-level - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - connection method: screw connection - wid ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor terminal block - four-level - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - connection method: screw connection - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3011999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3011999
-
Alias/AKA:DLK-4-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
2
5 Weeks
can ship
7/6/26